This industrial-grade DDR DRAM IC operates within a temperature range of -40 to 85 degrees Celsius. It has a supply voltage of 1.283 to 1.45 volts and a maximum supply current of 0.21 amps. The device features a maximum clock frequency of 800 MHz and a maximum access time of 0.225 nanoseconds. It is packaged in a TFBGA-78 configuration and is designed for use in memory applications.
Nanya NT5CC256M8FN-DII technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 78 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 8 |
| Length | 10.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Supply Current-Max | 0.21 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.003 |
| Access Time-Max | 0.225 |
| Clock Frequency-Max (fCLK) | 800 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nanya NT5CC256M8FN-DII to view detailed technical specifications.
No datasheet is available for this part.