The NT5CC256M8IN-DI is a 256M x 8 DDR DRAM IC from Nanya, operating within a supply voltage range of 1.283V to 1.45V. It has a maximum supply current of 0.21A and supports clock frequencies up to 800MHz. The device is packaged in a VFBGA BGA78 configuration, measuring 9mm x 13mm in size. It is designed to operate within a temperature range of 0°C to 85°C.
Nanya NT5CC256M8IN-DI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 78 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 8 |
| Length | 10.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Supply Current-Max | 0.21 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Standby Current-Max | 0.011 |
| Access Time-Max | 0.225 |
| Clock Frequency-Max (fCLK) | 800 |
| I/O Type | COMMON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nanya NT5CC256M8IN-DI to view detailed technical specifications.
No datasheet is available for this part.