This DDR DRAM memory IC is designed for industrial temperature operation, with a supply voltage range of 1.283V to 1.45V. It has a capacity of 512M x 8 bits and is packaged in a 78-pin VFBGA package. The device is rated for operation over a temperature range of -40°C to 85°C. It is a single-function device with a single port.
Nanya NT5CC512M8DN-DII technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 78 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B78 |
| Width | 9 |
| Length | 10.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.45 |
| Supply Voltage-Min (Vsup) | 1.283 |
| Number of Words | 536870912 |
| Number of Words Code | 512000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nanya NT5CC512M8DN-DII to view detailed technical specifications.
No datasheet is available for this part.