The NT5DS32M16ES-5T is a 64Mbit DDR DRAM memory IC with a commercial temperature grade. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is packaged in a 66-pin TSOP2 package with a width of 10.16mm and a length of 22.22mm. It operates from a supply voltage of 2.5 to 2.7 volts.
Nanya NT5DS32M16ES-5T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 66 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G66 |
| Width | 10.16 |
| Length | 22.22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.6 |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nanya NT5DS32M16ES-5T to view detailed technical specifications.
No datasheet is available for this part.