The NT5TU64M16HG-BE is a 1.7-1.9V DDR DRAM memory IC with 84 terminals, packaged in a 9x15mm TFBGA. It operates over a temperature range of 0 to 85°C and has a maximum clock frequency of 533 MHz. The device has a single port and a maximum access time of 0.35ns. It is designed for use in a variety of applications, including those requiring high-speed data transfer and storage.
Nanya NT5TU64M16HG-BE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B84 |
| Width | 8 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | DDR DRAM |
| Number of Ports | 1 |
| Access Time-Max | 0.35 |
| Clock Frequency-Max (fCLK) | 533 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nanya NT5TU64M16HG-BE to view detailed technical specifications.
No datasheet is available for this part.