Nascentechnology 95075-STX technical specifications.
| Width | 7.62 |
| Length | 7.62 |
| Input Voltage-Max | 15 |
| Height | 2.54 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Nascentechnology 95075-STX to view detailed technical specifications.
No datasheet is available for this part.