Natel Engineering Company DRC5102-259B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Pin Count | 24 |
| Temperature Grade | OTHER |
| Supply Current-Max | 100 |
| Supply Voltage-Nom | 15 |
| Converter Type | DIGITAL TO SYNCHRO OR RESOLVER |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Natel Engineering Company DRC5102-259B to view detailed technical specifications.
No datasheet is available for this part.