Natel Engineering Company DSC5101-159C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 31 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-P31 |
| Pin Count | 31 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 160 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14.25 |
| Supply Voltage-Max | 15.75 |
| Number of Bits | 16 |
| Converter Type | DIGITAL TO SYNCHRO OR RESOLVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Natel Engineering Company DSC5101-159C to view detailed technical specifications.
No datasheet is available for this part.