The Natel Engineering Company H2SD1626-181V is a commercial temperature synchro resolver to digital converter with a maximum operating temperature of 70 degrees Celsius. It features 40 terminals and a dual terminal position. The device has a maximum supply current of 90 milliamps and an analog input voltage of 11.8 volts. The converter is packaged in a 40-pin DIP package with a width of 22.86 millimeters and a length of 54.4 millimeters.
Natel Engineering Company H2SD1626-181V technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-P40 |
| Width | 22.86 |
| Length | 54.4 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 90 |
| Number of Bits | 22 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Analog Input Voltage-Max | 11.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Natel Engineering Company H2SD1626-181V to view detailed technical specifications.
No datasheet is available for this part.