Natel Engineering Company HDS2616-13H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P40 |
| Width | 22.86 |
| Length | 54.4 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 25 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14 |
| Supply Voltage-Max | 16 |
| Number of Bits | 16 |
| Converter Type | DIGITAL TO SYNCHRO OR RESOLVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Natel Engineering Company HDS2616-13H to view detailed technical specifications.
No datasheet is available for this part.