Natel Engineering Company HDSR2504-34S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T36 |
| Pin Count | 36 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 15 |
| Converter Type | DIGITAL TO SYNCHRO OR RESOLVER |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Natel Engineering Company HDSR2504-34S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.