The HDSR2504-35S is a digital to synchro or resolver converter from Natel Engineering Company. It operates over a temperature range of -55 to 125 degrees Celsius and is packaged in a 36-pin DIP package. The converter is designed for military applications and meets the screening level of MIL-STD-883 Class B (Modified). It requires a nominal supply voltage of 15 volts and has a maximum supply current of 60 milliamps.
Natel Engineering Company HDSR2504-35S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-T36 |
| Pin Count | 36 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 15 |
| Converter Type | DIGITAL TO SYNCHRO OR RESOLVER |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Natel Engineering Company HDSR2504-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.