The HRD1014-161S is a commercial temperature synchro/resolver to digital converter with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 36 terminals and is packaged in a 36-pin dual in-line package. The converter operates on a supply voltage between 11 and 17 volts and draws a maximum supply current of 30 milliamps. It can handle an analog input voltage of up to 11.8 volts and has a 14-bit digital output. The device is suitable for use in commercial temperature applications.
Natel Engineering Company HRD1014-161S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P36 |
| Width | 15.24 |
| Length | 48.13 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 11 |
| Supply Voltage-Max | 17 |
| Number of Bits | 14 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Analog Input Voltage-Max | 11.8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Natel Engineering Company HRD1014-161S to view detailed technical specifications.
No datasheet is available for this part.