The HRD1014-162S is a commercial temperature synchro/resolver to digital converter with a maximum operating temperature of 70 degrees Celsius. It has 36 terminals and a JEDEC package code of R-MDIP-P36. The device is available in a DIP package with a width of 15.24mm and a length of 48.13mm. The converter operates on a nominal supply voltage of 15V, with a minimum supply voltage of 11V and a maximum supply voltage of 17V. It can handle a maximum supply current of 30mA and has a maximum analog input voltage of 26V.
Natel Engineering Company HRD1014-162S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P36 |
| Width | 15.24 |
| Length | 48.13 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 11 |
| Supply Voltage-Max | 17 |
| Number of Bits | 14 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Analog Input Voltage-Max | 26 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Natel Engineering Company HRD1014-162S to view detailed technical specifications.
No datasheet is available for this part.