The HRD1014-242S is a 36-pin dual synchro resolver to digital converter from Natel Engineering Company. It operates over a temperature range of -25 to 85 degrees Celsius and has a nominal supply voltage of 15V. The device can handle a maximum analog input voltage of 26V and a maximum supply current of 30mA. It is packaged in a 36-pin MDIP package.
Natel Engineering Company HRD1014-242S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P36 |
| Width | 15.24 |
| Length | 48.13 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 11 |
| Supply Voltage-Max | 17 |
| Number of Bits | 14 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Analog Input Voltage-Max | 26 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Natel Engineering Company HRD1014-242S to view detailed technical specifications.
No datasheet is available for this part.