The HSD1014-369H is a 36-pin synchro resolver to digital converter from Natel Engineering Company. It operates within a temperature range of -55°C to 125°C and has a nominal supply voltage of 15V. The device has a maximum supply current of 30mA and can handle an analog input voltage of up to 90V. It is packaged in a 36-pin R-MDIP-P36 and is classified as a military-grade temperature device.
Natel Engineering Company HSD1014-369H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 36 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P36 |
| Width | 15.24 |
| Length | 48.13 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 11 |
| Supply Voltage-Max | 17 |
| Number of Bits | 14 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Analog Input Voltage-Max | 90 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Natel Engineering Company HSD1014-369H to view detailed technical specifications.
No datasheet is available for this part.