The HSD1112-142P is a commercial temperature 12-bit synchro resolver to digital converter with 32 terminals. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 15V, a minimum supply voltage of 11V, and a maximum supply voltage of 17V. The converter draws a maximum supply current of 30mA. It has a 12-bit resolution and can handle an analog input voltage of up to 26V.
Natel Engineering Company HSD1112-142P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P32 |
| Width | 22.86 |
| Length | 44.2 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 11 |
| Supply Voltage-Max | 17 |
| Number of Bits | 12 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Analog Input Voltage-Max | 26 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Natel Engineering Company HSD1112-142P to view detailed technical specifications.
No datasheet is available for this part.