Natel Engineering Company PD301-300-15-PC technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 11 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFM-P11 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Natel Engineering Company PD301-300-15-PC to view detailed technical specifications.
No datasheet is available for this part.