The NI USB-6363 (781443-01) is a high-performance multifunction data acquisition module part of the National Instruments X Series. It offers 32 single-ended (or 16 differential) analog input channels with 16-bit resolution and a maximum sampling rate of 2 MS/s. The device also features 4 analog output channels with a 16-bit resolution and a 2.86 MS/s update rate, along with 48 bidirectional digital I/O lines and four 32-bit counters/timers. It utilizes NI-STC3 timing and synchronization technology to provide independent timing engines and retriggerable measurement capabilities. This specific model (781443-01) is integrated into an enclosure featuring screw terminal connectivity for direct wiring.
NATIONAL INSTRUMENTS CORPORATION 781443-01 technical specifications.
| Analog Input Channels | 32 Single-Ended / 16 DifferentialChannels |
| Analog Input Resolution | 16Bits |
| Maximum Sampling Rate | 2.0MS/s |
| Analog Output Channels | 4Channels |
| Analog Output Resolution | 16Bits |
| Analog Output Update Rate | 2.86MS/s |
| Digital I/O Channels | 48Channels |
| Counters/Timers | 4 (32-bit resolution)Units |
| Input Voltage Range | ±0.1, ±0.2, ±0.5, ±1, ±2, ±5, ±10V |
| Bus Interface | USB 2.0Type |
| Connection Type | Screw TerminalType |
| Operating Temperature | 0 to 45°C |
| RoHS | Compliant |
| Ce | Compliant |
| REACH | Contains SVHC (Lead) |
Download the complete datasheet for NATIONAL INSTRUMENTS CORPORATION 781443-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.