The cDAQ-9189 is an 8-slot, 2-port Ethernet CompactDAQ chassis designed for distributed sensor measurement systems. This specific part (785065-02) includes a conformal coating for enhanced protection against moisture and environmental contaminants. It features Time-Sensitive Networking (TSN) capability for precise synchronization over standard Ethernet networks, enabling highly distributed measurements over long distances. The chassis includes an integrated network switch for daisy-chaining multiple units and four 32-bit general-purpose counters/timers accessible through C Series modules. It is designed for rugged environments with an extended operating temperature range and high shock/vibration resistance.
Checking distributor stock and pricing after the page loads.
| Number of Slots | 8slots |
| Bus Interface | Ethernet (TSN) |
| Ethernet Ports | 2ports |
| Input Voltage Range | 9 to 30VDC |
| Maximum Power Consumption | 16W |
| Operating Temperature Range | -40 to 70°C |
| Storage Temperature Range | -40 to 85°C |
| Integrated Counters/Timers | 4 (32-bit)counters |
| Network Synchronization Protocol | IEEE 802.1AS (TSN) |
| Ingress Protection | IP40IP Rating |
| Conformal Coating | Yes |
| Operating Shock | 30g |
| Operating Vibration | 5g |
| RoHS | Compliant |
| Safety | IEC 61010-1, EN 61010-1 |
| Electromagnetic Compatibility | FCC Class A, ICES-001, CE, C-Tick |