
National Instruments 778953-02 technical specifications.
| Package Length (mm) | 160 |
| Package Width (mm) | 100 |
| Package Height (mm) | 20 |
| Mounting | Chassis |
| Category | Digital Waveform Generator and Analyzer |
| Cage Code | 1KQW4 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for National Instruments 778953-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.