
High Performance and 8 Port Serial Interface
National Instruments 779537-01 technical specifications.
| Package Length (mm) | 160 |
| Package Width (mm) | 100 |
| Mounting | Chassis |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Category | High Performance and 8 Port Serial Interface |
| Cage Code | 1KQW4 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for National Instruments 779537-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.