
National Instruments 780562-01 technical specifications.
| Package Length (mm) | 188 |
| Package Width (mm) | 20 |
| Package Height (mm) | 129 |
| Seated Plane Height (mm) | 129 |
| Mounting | Screw |
| Category | FPGA Module |
| Cage Code | 1KQW4 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for National Instruments 780562-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.