The USB-6008 is a low-cost, multifunction data acquisition device. It provides eight analog input channels, two analog output channels, 12 digital I/O channels, and a 32-bit counter. It features a plug-and-play USB interface for easy connectivity and is compatible with NI LabVIEW and NI-DAQmx driver software.
National Instruments 790661-01 technical specifications.
| Analog Input Channels | 8count |
| ADC Resolution | 12bits |
| Sample Rate | 10kS/s |
| Digital I/O Channels | 12count |
| Analog Output Channels | 2count |
| Voltage Range | -10 to 10V |
| RoHS | Compliant |
| Ce | Compliant |
Download the complete datasheet for National Instruments 790661-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.