National Magnetics Group 21-610-B technical specifications.
| Type | Bead |
| Typical Inductance | 2549nH |
| Product Length | 3.25mm |
| Product Diameter | 3.51mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for National Magnetics Group 21-610-B to view detailed technical specifications.
No datasheet is available for this part.