National Magnetics Group 82-132-B technical specifications.
| Type | Axial Choke |
| Impedance | 120Ohm |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| Product Length | 6.75mm |
| Product Diameter | 3.71mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for National Magnetics Group 82-132-B to view detailed technical specifications.
No datasheet is available for this part.