National Magnetics Group M-663C technical specifications.
| Type | Toroid Core |
| Height | 6.35mm |
| Product Diameter | 22.36mm |
| Application | General Application |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for National Magnetics Group M-663C to view detailed technical specifications.
No datasheet is available for this part.