The 100102DC is a 24-input dual OR/NOR gate IC from National Semiconductor. It features 5 functions and operates within a temperature range of 0°C to 85°C. The device has a maximum power supply current of 80mA. It is packaged in a DIP24 format and is suitable for use in logic IC applications.
National Semiconductor 100102DC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Number of Functions | 5 |
| Temperature Grade | OTHER |
| Logic IC Type | OR/NOR GATE |
| Family | 100K |
| Propagation Delay (tpd) | 1.4 |
| Prop. Delay@Nom-Sup | 1.4 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 80 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor 100102DC to view detailed technical specifications.
No datasheet is available for this part.