The 100122DC is a 24-channel dual-input buffer from National Semiconductor with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a propagation delay of 1.6ns and a power supply current of up to 96mA. The device is packaged in a 24-pin DIP package and is a type of logic IC buffer.
National Semiconductor 100122DC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Number of Functions | 9 |
| Temperature Grade | OTHER |
| Logic IC Type | BUFFER |
| Family | 100K |
| Propagation Delay (tpd) | 1.6 |
| Prop. Delay@Nom-Sup | 1.6 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 96 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor 100122DC to view detailed technical specifications.
No datasheet is available for this part.