National Semiconductor 100145DCQR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.247 |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 7 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor 100145DCQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.