The 100181DCQR is a 24-bit arithmetic logic unit from National Semiconductor with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a power supply current of up to 300mA and is packaged in a 24-pin DIP. The device has a propagation delay of 7.4 units and a load capacitance of 3 units. It is a single-function device with 4 bits and is part of the 100K family.
National Semiconductor 100181DCQR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | ARITHMETIC LOGIC UNIT |
| Family | 100K |
| Propagation Delay (tpd) | 7.4 |
| Number of Bits | 4 |
| Load Capacitance | 3 |
| Power Supply Current-Max (ICC) | 300 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor 100181DCQR to view detailed technical specifications.
No datasheet is available for this part.