The 11C90DC is a commercial extended ECL prescaler from National Semiconductor with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a JEDEC package code of R-GDIP-T16 and a package type of CERAMIC, DIP-16. The device has 16 terminals and a width of 7.62mm and a length of 19.43mm. It operates at a maximum frequency of 575MHz and has a propagation delay of 3 units. The device requires a maximum power supply current of 119mA and has a load capacitance of 5 units.
National Semiconductor 11C90DC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Logic IC Type | PRESCALER |
| Family | ECL |
| Propagation Delay (tpd) | 3 |
| Load Capacitance | 5 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 119 |
| fmax-Min | 575 |
| Max Frequency@Nom-Sup | 575000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor 11C90DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.