National Semiconductor 54ACQ244MDA technical specifications.
| Number of Terminals | 20 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N20 |
| Number of Functions | 2 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor 54ACQ244MDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.