8-bit bidirectional bus transceiver, ACT family logic IC. Features true output polarity, common control, and 2 ports. Operates with a nominal supply voltage of 5V (4.5V to 5.5V range). MILITARY temperature grade, with a maximum operating temperature of 125°C and minimum of -55°C. 20-terminal ceramic CQCC package (S-CQCC-N20). Propagation delay is 10ns at nominal supply voltage with 50pF load capacitance.
National Semiconductor 54ACT245LMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ACT |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 10 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | COMMON CONTROL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor 54ACT245LMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.