National Semiconductor 54ALS30AW/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F14 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 15 |
| Power Supply Current-Max (ICC) | 0.9 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor 54ALS30AW/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.