The 54F240LM is a quad 4-bit bus driver from National Semiconductor with a maximum operating temperature of 125°C. It has 20 terminals and operates at a supply voltage between 4.5V and 5.5V. The device is packaged in a S-CQCC-N20 package and has a propagation delay of 9ns. It can handle a maximum output current of 48mA and has a maximum power supply current of 75mA. The 54F240LM is a military-temperature-grade logic IC with a temperature grade of MILITARY.
National Semiconductor 54F240LM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 75 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor 54F240LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.