Dual 4-bit bus driver with inverted outputs, featuring a 9ns propagation delay at nominal supply voltage. This logic IC operates within a -55°C to 125°C temperature range and supports a supply voltage of 4.5V to 5.5V. Housed in a 20-terminal ceramic CQCC package, it offers two independent 4-bit driver functions with an enable-low control. Designed for military temperature grades and MIL-STD-883B screening, it boasts a maximum output current of 48mA.
National Semiconductor 54F240LMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 75 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor 54F240LMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.