8-bit registered bus transceiver, featuring inverted outputs and bidirectional data flow. This logic IC operates with a nominal supply voltage of 5V, a maximum of 5.5V, and a minimum of 4.5V. It boasts a propagation delay of 9.5ns, with a typical value of 9ns at nominal supply. Designed for military temperature grades, it functions between -55°C and 125°C. The component is housed in a 24-pin ceramic dual in-line package (CDIP24) and meets MIL-STD-883 Class B screening.
National Semiconductor 54F651SDMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 150 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | MIL-STD-883 Class B |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor 54F651SDMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.