The 54LS136DMQB is a 14-pin dual-input XOR gate IC from National Semiconductor, designed for military-grade applications. It operates within a temperature range of -55 to 125°C and has a maximum supply voltage of 5.5V. The IC has a maximum power supply current of 10mA and a propagation delay of 23ns. It is packaged in a DIP14 package and is suitable for use in a variety of logic gate applications.
National Semiconductor 54LS136DMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | XOR GATE |
| Family | LS |
| Propagation Delay (tpd) | 23 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 23 |
| Load Capacitance | 15 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 10 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor 54LS136DMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.