The 5962-8763001RA is a dual 4-bit bus driver from National Semiconductor. It operates over a temperature range of -55°C to 125°C and is qualified to MIL-STD-883. The device has a propagation delay of 7.5ns and can supply up to 48mA of current. It is packaged in a 20-pin DIP and is suitable for use in a variety of logic IC applications.
National Semiconductor 5962-8763001RA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 7.5 |
| Number of Bits | 4 |
| Max I(ol) | 0.048 |
| Prop. Delay@Nom-Sup | 7.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Screening Level | MIL-STD-883 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor 5962-8763001RA to view detailed technical specifications.
No datasheet is available for this part.