This dual comparator IC from National Semiconductor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device has 8 terminals positioned on the bottom and is packaged in a 8-pin CAN8 package. It operates on a nominal supply voltage of 5V with a maximum supply current of 2.5mA. The comparator type is specified as military-grade and meets the MIL-PRF-38535 Class V screening level.
National Semiconductor 5962-9452602MGA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| Screening Level | MIL-PRF-38535 Class V |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for National Semiconductor 5962-9452602MGA to view detailed technical specifications.
No datasheet is available for this part.