High-performance operational amplifier featuring a 170 MHz unity gain bandwidth and 1500 µV maximum input offset voltage. This single-function, voltage-feedback amplifier operates across a wide temperature range of -55°C to 125°C, suitable for military applications. It offers a nominal supply voltage of ±5V with a maximum supply current of 9.5 mA and a minimum voltage gain of 2200. Packaged in a 10-terminal ceramic dual in-line surface mount (CDSO10, FP-10) with JEDEC package code R-GDSO-G10, this component meets MIL-PRF-38535 Class V screening.
National Semiconductor 5962F9553601VXA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDSO-G10 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 9.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 10 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 10 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 2200 |
| Unity Gain BW-Nom | 170000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor 5962F9553601VXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.