Dual operational amplifier IC featuring a 1 MHz unity gain bandwidth and 25,000 minimum voltage gain. This metal can, TO-99 package offers 8 pins and a voltage-feedback architecture. Specifications include a maximum input offset voltage of 4000 µV and a nominal supply voltage of 5V, with a maximum supply voltage limit of 32V. Designed for military temperature grades, operating from -55°C to 125°C, this component is screened to MIL-PRF-38535 Class V standards.
National Semiconductor 5962R8771002VGA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Width | 6.12 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.06 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | NO |
| Screening Level | MIL-PRF-38535 Class V |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor 5962R8771002VGA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.