The 74F161APCQR is a 16-bit binary counter with a commercial temperature range of 0 to 70 degrees Celsius. It operates from a 5V supply voltage and is packaged in a DIP16 package. The counter has a maximum propagation delay of 11 nanoseconds and a maximum frequency of 90 MHz. The device has a maximum power supply current of 55 milliamps and a maximum output current of 20 microamps.
National Semiconductor 74F161APCQR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 11 |
| Number of Bits | 4 |
| Max I(ol) | 0.02 |
| Power Supply Current-Max (ICC) | 55 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 90 |
| Max Frequency@Nom-Sup | 90000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor 74F161APCQR to view detailed technical specifications.
No datasheet is available for this part.