The 74LCX00MX is a dual NAND gate IC from National Semiconductor, featuring a supply voltage range of 2V to 3.6V and an industrial temperature range of -40°C to 85°C. This device is packaged in a 0.150 inch, plastic SOIC-14 package. It has a propagation delay of 5.2ns and is suitable for use in a variety of logic applications.
National Semiconductor 74LCX00MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 5.2 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor 74LCX00MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.