The 74LCX16245MEA is a dual 8-bit bus transceiver with a supply voltage range of 3.2V to 3.6V. It features a propagation delay of 4.5ns and a maximum output current of 24uA. The device operates over a temperature range of -40°C to 85°C and is packaged in a 48-pin SSOP package.
National Semiconductor 74LCX16245MEA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.5 |
| Length | 15.875 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 4.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor 74LCX16245MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.