The 74LVX14M is a 14-input dual inverter logic IC from National Semiconductor. It operates over a supply voltage range of 2-3.6V and has a propagation delay of 16ns. The device is available in a 0.150 inch, plastic SOIC-14 package and is rated for industrial temperatures from -40 to 85°C.
National Semiconductor 74LVX14M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 16 |
| Prop. Delay@Nom-Sup | 16 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor 74LVX14M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.