Hex inverter IC featuring six independent 1-input inverting gates. Operates with a supply voltage range of 2V to 3.6V, nominal 3.3V. Industrial temperature grade with a range of -40°C to 85°C. 14-terminal TSSOP package with a propagation delay of 16ns at 50pF load capacitance.
National Semiconductor 74LVX14MTCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 16 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor 74LVX14MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.