The 74VHC04MX is a dual inverter logic IC from National Semiconductor, featuring a 14-pin R-PDSO-G14 SOP package. It operates within an industrial temperature range of -40°C to 85°C, with a supply voltage of 2V to 5.5V. This device has a propagation delay of 8.5ns and a load capacitance of 50pF. It is designed for use in a variety of applications, including digital logic circuits and data processing systems.
National Semiconductor 74VHC04MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 8.5 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor 74VHC04MX to view detailed technical specifications.
No datasheet is available for this part.