The 74VHC132MX is a dual 2-input NAND gate IC from National Semiconductor. It operates over a temperature range of -40°C to 85°C and is suitable for industrial applications. The device has 14 terminals and a supply voltage range of 2V to 5.5V. It features a propagation delay of 11ns and a load capacitance of 50pF. The 74VHC132MX is packaged in a 14-pin R-PDSO-G14 SOP package.
National Semiconductor 74VHC132MX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | AHC/VHC |
| Propagation Delay (tpd) | 11 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor 74VHC132MX to view detailed technical specifications.
No datasheet is available for this part.